• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10132345 RolloTron classic Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron classic 23 mm

  • Drive and control in one device.Memory functionDisplay with illuminated symbol-LEDsMax. Traction output 45 kgFor a belt width of 23 mm

Technical specifications

  • Delayed travel 0.4 UMax. Switching times 2Connection cable: Cable length 1.5 m.Operation at: +0°C to +40°C.Belt length max. 7.6 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

10 Nm

Weight

1006 g

Mounting type

Flush mount

Nominal power

70

Operating voltage

230 V

Aperture size

60 x 211 x 27 mm

Factory colour

Ultra white

Assembly dimensions

35 x 139 x 132 mm

Dim

(W x H x D) 60 x 211 x 166 mm

Hub

Not required

Belt length

7.6 m

Width

60 mm

Height

211 mm

Depth

166 mm

Tensile force (max.)

45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827214 HOMEPILOT 10132345 RolloTron classic Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

Warranty Terms

Warranty Terms 2827214 HOMEPILOT 10132345 RolloTron classic Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount

Description

The RolloTron classic belt winder is perfect for controlling your shutters at the push of a button. The belt winder is specially designed for flush-mounting and is universally applicable.The blind winder RolloTron classic Smart appears in a modern design. The intuitive display with illuminated symbol LEDs makes controlling the roller shutter belt winder child's play.Equipped with a memory function, it repeats the opening and closing times in a 24-hour cycle – so you can operate your shutters automatically in the morning and evening. Pretty comfortable!In addition, the electric belt winder fits in all common winder boxes from a width of 36 mm and can be easily connected to the 230 V power supply via a Euro connector. The soft-start and soft-stop function enables a smooth run with Hohem comfort.You can control the dependent upon the sun via our solar sensor.

This text is machine translated.

Scope of delivery

  • Belt winder RolloTron classic
  • 2 x mounting screws (4 x 55 mm)
  • Release clip (in housing)
  • Connection cable with Euro plug
  • Winding wheel compartment cover
  • Cover plate
  • Strain relief including mounting screws.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)