
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
Only 2 Piece(s) available
Highlights & Details
HOMEPILOT Electric belt winder RolloTron premium - AP 23 mm
- Drive and control in one device.Fast and simple surface mountingWeekly program helps to comfort in everyday lifeBrightness-dependent control is possible via an accessory solar sensorMax. Traction output 30 kg
Technical specifications
- Delayed travel 0.4 UMax. Switching times: 4 (up and down)Operation at: +0°C to +40°C.Connection cable: Cable length 2 m.Belt length max. 5 m.
- Product type
Electric belt winder
- Belt width
23 mm
- Nominal torque
8 Nm
- Weight
980 g
- Mounting type
Surface-mount
- Nominal power
70
- Operating voltage
230 V
- Aperture size
37 x 185 mm
- Factory colour
Ultra white
- Dim
(W x H x D) 37 x 185 x 155 mm
- Hub
Not required
- Belt length
5 m
- Width
37 mm
- Height
185 mm
- Depth
155 mm
- Tensile force (max.)
30 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827222 HOMEPILOT 10162330 RolloTron premium - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount
Warranty Terms
Warranty Terms 2827222 HOMEPILOT 10162330 RolloTron premium - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount
Description
The blind winder RolloTron premium Surface-mounted is Ideal suitable for confined spaces. It can be installed quickly and easily and can be swiveled.The electronic belt winder offers extensive automatic functions, which can be programmed individually and make your daily routine easy. The built-in display makes setting up a weekly or weekend program easy, for example.Simply connect the belt winder to the 230-V power supply using a Euro plug and enjoy the convenience of this! With the belt take-up reel RolloTron premium surface-mounted, a sunlight and twilight control is also possible with the sun sensor available as an accessory.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x blind winder RolloTron premium Surface-mounted
- 1 x wall mount
- 2 x mounting screws (4 x 40 mm)
- 2 x mounting screws (4.2 x 19 mm)
- 2 x plugs (S6 x 30 mm)
- 1 x release clips
- 1 x connection cable with Euro plug
- 1 x winding wheel compartment cover
- 1 x cover plate
- User manual.











