• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10132360 RolloTron classic - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron classic - Power 23 mm

  • Drive and control in one device.Memory functionDisplay with illuminated symbol-LEDsMax. Traction output 60 kgFor a belt width of 23 mm

Technical specifications

  • Delayed travel 0.4 UMax. Switching times 2Operation at: +0°C to +40°C.Connection cable: Cable length 1.5 m.Belt length max. 15 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

14 Nm

Weight

1252 g

Mounting type

Flush mount

Nominal power

70

Operating voltage

230 V

Aperture size

60 x 274 x 27 mm

Factory colour

Ultra white

Assembly dimensions

35 x 196 x 180 mm mm

Dim

(W x H x D) 60 x 271 x 166 mm

Hub

Not required

Belt length

15 m

Width

60 mm

Height

271 mm

Depth

166 mm

Tensile force (max.)

60 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827216 HOMEPILOT 10132360 RolloTron classic - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

Warranty Terms

Warranty Terms 2827216 HOMEPILOT 10132360 RolloTron classic - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

Description

The RolloTron classic Power belt winder is perfect for controlling your shutters at the push of a button. The belt winder is specially designed for flush-mounting and is universally applicable.The belt winder appears in a modern design. The intuitive display with illuminated symbol LEDs makes controlling the roller shutter belt winder child's play.Equipped with a memory function, it repeats the opening and closing times in a 24-hour cycle – so you can operate your shutters automatically in the morning and evening. Pretty comfortable!In addition, the electric belt winder fits in all common winder boxes from a width of 36 mm and can be easily connected to the 230 V power supply via a Euro connector. The soft-start and soft-stop function enables a smooth run with Hohem comfort.You can control the dependent upon the sun via our solar sensor.

This text is machine translated.

Scope of delivery

  • Belt winder RolloTron Classic Power
  • 2 x mounting screws (4 x 55 mm)
  • Release clip (in housing)
  • Connection cable with Euro plug
  • Winding wheel compartment cover
  • Cover plate
  • Strain relief including mounting screws.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)