
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
Only 4 Piece(s) available
Highlights & Details
HOMEPILOT Electric belt winder RolloTron premium 23 mm
- Ideal retrofitting solution thanks to quick and easy installation - also for the rental home!Maximum individual flexibility in the automation of your shuttersEspecially convenient operation thanks to large, illuminated display and intuitive menu navigationWith extensive functions for the automatic control of your shutters at your desired timesSuitable for all common winder boxes from 36 mm width
Technical specifications
- Delayed travel 0.4 UMax. Switching times 16Power reserve (in case of power failure): Approx. 8 h.Connection cable: Cable length 1.5 m.Operation at: +0°C to +40°C.Belt length max. 7.6 m.
- Product type
Electric belt winder
- Belt width
23 mm
- Nominal torque
10 Nm
- Weight
1050 g
- Mounting type
Flush mount
- Nominal power
70
- Operating voltage
230 V
- Aperture size
60 x 211 x 27 mm
- Factory colour
Ultra white
- Assembly dimensions
35 x 139 x 132 mm mm
- Dim
(W x H x D) 60 x 211 x 166 mm
- Hub
Not required
- Belt length
7.6 m
- Width
60 mm
- Height
211 mm
- Depth
166 mm
- Tensile force (max.)
45 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827217 HOMEPILOT 10172345 RolloTron premium Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Warranty Terms
Warranty Terms 2827217 HOMEPILOT 10172345 RolloTron premium Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Description
Automate and control your shutters easily with the electric blind winder RolloTron premium. The electric blind winder Ideal for flush-mounting and makes your daily routine easy. Control your shutters automatically or by pressing a button on the device - easily and intuitively.With the convenient soft-start and soft-stop function, the RolloTron Premium belt winder works particularly quietly and without damage to material. The electric belt winder also detects obstacles and a key lock. And you can rest assured that even in the event of a power failure: Our electric belt winder has continuous data storage.The RolloTron premium belt winder offers many functions to automate your shutter control: Random Function, day, week and Astro program, an installation wizard for quick start-up and much more. The electric blind winder also switches automatically to summer and winter time.The electric blind winder RolloTron premium is Ideal suitable for retrofitting, because you can quickly and easily exchange the existing manual blind winder with it. The electric belt winder fits in all common winder boxes from a width of 36 mm and can be installed in a few steps.The RolloTron premium belt winder also allows you to control your shutters with brightness level. You can use our sun sensor in combination with the belt winder for this purpose.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Belt winder RolloTron premium
- 2 x mounting screws (4 x 55 mm)
- Release clip (in housing)
- Connection cable with Euro plug
- Winding wheel compartment cover
- Cover plate
- Strain relief including mounting screws.











