
Number
Highlights & Details
HOMEPILOT Electric belt winder RolloTron premium smart 23 mm
- Electronic radio-controlled belt take-up reel for shuttersDay/week/Astro-program, Random functionLarge illuminated displayBrightness-dependent control of the time switch with light sensorExtensive automatic functions and control via APP in combination with gateway premium
Technical specifications
- Power supply voltage 230 V/50 Hz, 60 HzProtection class: IIProtection class IP20 (dry rooms only)Standby consumption: 0.6 W.4 min. short-term operationDelayed travel 0.4 UMax. Switching times 16Power reserve (in case of power failure): Approx. 8 h.Transmission frequency 434.5 MHzTransmitted power 10 mW max.Range: In buildings approx. 10 - 15 m (depending on the construction material)Operation at: +0°C to +40°C.Smart devices: Max. 20Belt length max. 7.6 m.
- Product type
Electric belt winder
- Belt width
23 mm
- Nominal torque
10 Nm
- Weight
1045 g
- Mounting type
Flush mount
- Nominal power
70
- Operating voltage
230 V
- Aperture size
60 x 211 x 27 mm
- Factory colour
Ultra white
- Assembly dimensions
35 x 139 x 132 mm
- Dim
(W x H x D) 60 x 211 x 166 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Belt length
7.6 m
- Width
60 mm
- Height
211 mm
- Depth
166 mm
- Tensile force (max.)
45 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827229 HOMEPILOT 10182345 RolloTron premium smart Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Warranty Terms
Warranty Terms 2827229 HOMEPILOT 10182345 RolloTron premium smart Electric belt winder 23 mm Tensile force (max.) 45 kg Flush mount
Description
This text is machine translated.
Scope of delivery
- Belt winder RolloTron premium Smart
- 2 x mounting screws (4 x 55 mm)
- Release clip (in housing)
- Connection cable with Euro plug
- Winding wheel compartment cover
- Cover plate
- Strain relief including mounting screws.













