• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10161530 RolloTron premium - AP Minigurt Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-mount

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron premium - AP Minigurt 15 mm

  • Drive and control in one device.Fast and simple surface mountingWeekly program for a convenient and intuitive controlBrightness-dependent control is possible using our solar sensorMax. Traction output 30 kg

Technical specifications

  • Delayed travel 0.4 UMax. Switching times: 4 (up and down)Operation at: + 0 °C to + 40 °C.Connection cable: Cable length 2 m.Belt length max. 5 m.
Product type

Electric belt winder

Belt width

15 mm

Nominal torque

8 Nm

Weight

980 g

Mounting type

Surface-mount

Nominal power

70

Operating voltage

230 V

Aperture size

37 x 185 mm

Factory colour

Ultra white

Dim

(W x H x D) 37 x 185 x 155 mm

Hub

Not required

Belt length

5 m

Width

37 mm

Height

185 mm

Depth

155 mm

Tensile force (max.)

30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827223 HOMEPILOT 10161530 RolloTron premium - AP Minigurt Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-mount

Warranty Terms

Warranty Terms 2827223 HOMEPILOT 10161530 RolloTron premium - AP Minigurt Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-mount

Description

The blind winder RolloTron premium surface-mounted Miniwinder is a surface-mounted blind winder, which is suitable for Ideal for confined spaces. It can be mounted quickly and easily and can be swiveled for a comfortable control.The electric belt winder has a display, which shows you the time, active automatics and all menus at a glance. With the help of the time function you can set, for instance, that your shutters automatically start up earlier during the week than on the weekend.The electronic blind winder offers a wide range of automatic functions, which can be programmed individually and design your Smart everyday life! Through the integrated display you can set up the week or weekend program very easily and enjoy the comfort.Simply connect your electric belt winder to the 230-V power supply using a Euro plug and enjoy your new level of convenience.With the blind winder RolloTron premium Surface-mounted Miniwinder you can control your shutters with the sun sensor available as an accessory.

This text is machine translated.

Scope of delivery

  • Belt winder RolloTron premium surface-mounted mini-strap
  • 1 x wall mount
  • 2 x mounting screws (4 x 40 mm)
  • 2 x mounting screws (4.2 x 19 mm)
  • 2 x plugs (S6 x 30 mm)
  • 1 x release clips
  • 1 x connection cable with Euro plug
  • 1 x winding wheel compartment cover
  • 1 x cover plate
  • User manual.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)