• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10142360 RolloTron classic smart - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron classic smart - Power 23 mm

  • Drive and control in one device.Manual control is possible on the deviceExtensive automatic functions and control via APP in combination with gateway premiumMax. Traction output 60 kgFor a belt width of 23 mm

Technical specifications

  • Power supply voltage 230 V/50 HzProtection class: IIProtection class: IP20Standby consumption: 0.4 U4 min. short-term operationDelayed travel 0.4 UTransmission frequency 434.5 MHzTransmitted power 10 mW max.Range: In buildings approx. 10 - 15 m (depending on the construction material)Operation at: +0°C to +40°C.Smart devices: Max. 8 per group (3 groups)Belt length max. 15 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

14 Nm

Weight

1255 g

Mounting type

Flush mount

Nominal power

70

Operating voltage

230 V

Aperture size

60 x 274 x 27 mm

Factory colour

Ultra white

Assembly dimensions

35 x 196 x 180 mm

Dim

(W x H x D) 60 x 271 x 166 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Belt length

15 m

Width

60 mm

Height

271 mm

Depth

166 mm

Tensile force (max.)

60 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827227 HOMEPILOT 10142360 RolloTron classic smart - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

Warranty Terms

Warranty Terms 2827227 HOMEPILOT 10142360 RolloTron classic smart - Power Electric belt winder 23 mm Tensile force (max.) 60 kg Flush mount

Description

With the electric blind winder RolloTron classic Smart Power, you can automate your shutters and control them wirelessly.The electric belt winder also has a soft-start/soft-stop function, which ensures quiet operation with Hohem comfort and is also gentle on the material.The blind winder RolloTron classic Smart Power has numerous automatic functions, such as day, week and Astro program and the Random function. You can also freely select the ventilation and sun position and simply switch between automatic and manual operation by pressing a button.The flush-mounted belt winder can be integrated into all common winder boxes starting from a width of 36 mm, hence allowing universal use. Re-equipping your manual blind winder quickly and easily.This electric shutter belt winder can not only be controlled using our Smart remote control, but can also be combined with the premium gateway or the ROLLOTRON Premium Smart blind winder.

This text is machine translated.

Scope of delivery

  • Belt winder RolloTron Classic Smart Power
  • 2 x mounting screws (4 x 55 mm)
  • Release clip (in housing)
  • Connection cable with Euro plug
  • Winding wheel compartment cover
  • Cover plate
  • Strain relief including mounting screws.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)