• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10152330 RolloTron pure - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

EAN:
Part number:
Item no:
1/3
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron pure - AP 23 mm

  • Drive and control in one device.Fast and simple surface mountingWeekly program helps to comfort in everyday lifeBrightness-dependent control is possible via an accessory solar sensorMax. Traction output 30 kg

Technical specifications

  • Delayed travel 0.4 UMax. Switching times: 2 (up and down)Operation at: +0°C to +40°C.Connection cable: Cable length 2 m.Belt length max. 5 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

8 Nm

Weight

940 g

Mounting type

Surface-mount

Nominal power

70

Operating voltage

230 V

Aperture size

37 x 185 mm

Factory colour

Ultra white

Dim

(W x H x D) 37 x 185 x 155 mm

Hub

Not required

Belt length

5 m

Width

37 mm

Height

185 mm

Depth

155 mm

Tensile force (max.)

30 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827220 HOMEPILOT 10152330 RolloTron pure - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

Warranty Terms

Warranty Terms 2827220 HOMEPILOT 10152330 RolloTron pure - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

Description

The surface-mounted RolloTron Pure belt winder is Ideal suitable for confined spaces. It can be installed quickly and easily and can be swiveled.The electronic belt winder offers extensive automatic functions, which can be programmed individually and make your daily routine easy. The built-in display makes setting up a weekly or weekend program easy, for example.Simply connect the belt winder to the 230-V power supply using a Euro plug and enjoy the convenience of this! With the surface-mounted RolloTron Pure belt winder, you can also control the sunlight and twilight with the sun sensor available as an accessory.

This text is machine translated.

Scope of delivery

  • 1 x blind winder RolloTron premium Surface-mounted
  • 1 x wall mount
  • 2 x mounting screws (4 x 40 mm)
  • 2 x mounting screws (4.2 x 19 mm)
  • 2 x plugs (S6 x 30 mm)
  • 1 x release clips
  • 1 x connection cable with Euro plug
  • 1 x winding wheel compartment cover
  • 1 x cover plate
  • User manual.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)