• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10181545 RolloTron premium smart - Minigurt Electric belt winder 15 mm Tensile force (max.) 45 kg Flush mount

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron premium smart - Minigurt 15 mm

  • Electronic radio-controlled belt take-up reel for shuttersDay/week/Astro-program, Random functionLarge illuminated displayBrightness-dependent control of the time switch with light sensorExtensive automatic functions and control via APP in combination with gateway premium

Technical specifications

  • Power supply voltage 230 V/50 Hz, 60 HzProtection class: IIProtection class IP20 (dry rooms only)Standby consumption: 0.6 W.4 min. short-term operationDelayed travel 0.4 UMax. Switching times 16Power reserve (in case of power failure): Approx. 8 h.Transmission frequency 434.5 MHzTransmitted power 10 mW max.Range: In buildings approx. 10 - 15 m (depending on the construction material)Operation at: +0°C to +40°C.Smart devices: Max. 20Belt length max. 7.6 m.
Product type

Electric belt winder

Belt width

15 mm

Nominal torque

10 Nm

Weight

1068.9 g

Mounting type

Flush mount

Nominal power

70

Operating voltage

230 V

Aperture size

60 x 211 x 27 mm

Factory colour

Ultra white

Assembly dimensions

35 x 139 x 132 mm

Dim

(W x H x D) 60 x 211 x 166 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Belt length

7.6 m

Width

60 mm

Height

211 mm

Depth

166 mm

Tensile force (max.)

45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827230 HOMEPILOT 10181545 RolloTron premium smart - Minigurt Electric belt winder 15 mm Tensile force (max.) 45 kg Flush mount

Warranty Terms

Warranty Terms 2827230 HOMEPILOT 10181545 RolloTron premium smart - Minigurt Electric belt winder 15 mm Tensile force (max.) 45 kg Flush mount

Description

Are you still pulling on the belt every day? Don't make it unnecessarily difficult for you, but simple and comfortable! Automated shutters play a central role in the Smart home. Control your shutters comfortably by radio - with the electric blind winder RolloTron premium Smart Miniwinder. Automatic summer/winter changeover is performed with the RolloTron premium Smart Miniwinder. A key lock can be set to prevent unintentional operation (e.g. by children). The radio belt winder also has a soft-start/soft-stop function, which ensures quiet operation with Hohem comfort and is also gentle on the material.This smart electric belt winder comes with a built-in interface that allows quick and easy integration into the premium gateway, making Smart for your home! The electric blind winder can be easily remote-controlled or can even be used as a center for other radio blind winders. Also Smart: Extensive automatic functions like the day, week, weekend and Astro-program as well as the Random function make your daily routine comfortable. This intelligent belt winder makes it possible to select the ventilation and sun position.The RolloTron premium Smart mini-belt winder can be quickly put into operation due to its easy installation. The belt winder's installation assistant helps you to quickly and easily set up automation. In addition, the smart belt winder can be directly connected to a 230 V power supply thanks to the common Euro connector. This electric belt winder is suitable for flush mounting and can be simply exchanged for the old manual blind winder. It can be used anywhere, as it fits in any standard belt box from 36 mm width.The sun sensor, available as an accessory, can also be used for sunlight and twilight control.

This text is machine translated.

Scope of delivery

  • Belt winder RolloTron premium Smart Miniwinder
  • 2 x mounting screws (4 x 55 mm)
  • Release clip (in housing)
  • Connection cable with Euro plug
  • Winding wheel compartment cover
  • Cover plate
  • Strain relief including mounting screws.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)