• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

e-ast ER1060-30 Tubular motor 60 mm 68 kg 191 W 30 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-AST ER1060-30 30 Nm (68 kg) Roller Shutter Tube Motor

  • Mechanically adjustable end positions

Technical specifications

  • Protection class: IP44
Product type

Tubular motor

Suitable for shutter axle Ø

60 mm

Motor power

191 W

Dim

(Ø x L) 45 mm x 522 mm

Rotational speed

15 U/min

Length

522 mm

Tensile force (max.)

68 kg

Max. current consumption

0.92 A

Limit switched

mechanical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

45 mm

Hub

Not required

Torque

30 Nm

Lead length

2 m

Documents & Downloads

Datasheet

Datasheet 1227612 e-ast ER1060-30 Tubular motor 60 mm 68 kg 191 W 30 Nm

User & Safety Instructions

User & Safety Instructions 1227612 e-ast ER1060-30 Tubular motor 60 mm 68 kg 191 W 30 Nm

Description

Powerful and silently running roller shutter motor.

This text is machine translated.

Features

  • With adapter for 60 8 hexagonal shaft
  • Mechanical end-point setting.

Scope of delivery

  • Shutter motor
  • Trailer for winding roller
  • Trailer for end-Ring
  • Drive bearing
  • Fuse clip
  • Spring pin
  • Adjusting tool
  • Installation instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Canopy & Shutter Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)