• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1240509 Wireless tubular motor set 60 mm 20 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless tubular motor set Somfy 1240509 20 Nm

  • Complete shutter with all necessary parts
  • Operates using wall transmitter (included in set), remote control or smartphone (in conjunction with Smart HOME control from TAHOMA)
  • Suitable for shutters with:
  • Max. 5 m² area
  • One shutter shaft SW60 (60 mm width + octagonal)
  • Complete set including Somfy roller shutter motor, wall-mounted transmitter and accessories
  • Includes all the electrical & mechanical components you need for installation
  • Incl. Break-in preventing connector between roller shutters & shafts
  • Expandable with the Somfy Smart home solution

Technical specifications

  • Somfy roller shutter motor:
  • Radio frequency: 868-870 MHz, IO-homecontrol®, bi-directional Triband
  • Protection class: IP44
  • Protection class: I
  • Somfy wall-mounted transmitter:
  • Radio frequency: 868.95 MHz, IO-homecontrol®
  • IP30 protection
  • Protection class III
  • Abm.des Somfy frame (A) (H x W x D):80 x 80 x 10 mm
  • Abm.des Somfy module (W) (H x W x D):50 x 50 x 10 mm
  • Power supply 1 x 3 V CR 2430 battery
Product type

Wireless tubular motor set

Suitable for shutter axle Ø

60 mm

Rotational speed

12 U/min

Operating voltage

230 V

3 V

Hub

Not required

Data exchange

Bidirectional (bi)

Torque

20 Nm

Lead length

2.5 m

Documents & Downloads

Datasheet

Datasheet 2923436 Somfy 1240509 Wireless tubular motor set 60 mm 20 Nm

User & Safety Instructions

User & Safety Instructions 2923436 Somfy 1240509 Wireless tubular motor set 60 mm 20 Nm

Description

Never turn your winder again - thanks to the Somfy complete shutter set you can upgrade your shutter very easily with an electric wireless drive. This complete set includes all the products required for retrofitting existing shutters with a maximum surface area of 5 m² and a shutter shaft SW60 (eight-edged shaft with 60 mm diameter) - including all electrical and mechanical components for quick and easy installation. Retrofitting with great flexibility, with less effort and dirt, as to install the Somfy radio-controlled shutter motor no new cables need to be placed between drive and switch. Simply place the wall transmitter in a place that suits you best. Add more products at any time without any additional modifications: In combination with the Somfy solar sensor, avoid for example. Too much heating of your living room. With the Somfy Smart home solution Tahoma switch you can open and close your shutters automatically at an individual time, even in your absence.
According to crime statistics, thieves give up their attempted burglary after about three to five minutes. The risk of being discovered is then considerably greater. The shaft connector and mounting rings included in the set stabilize the shutter curtain when closing and can withstand a counter pressure of at least 100 kg. Sliding it from the outside is almost impossible.

Add the Smart HOME control to the TAHOMA switch and create a smart and smart home.

Other advantages:
- Flexible installation without dirt or new wiring and maintenance-free
- You do not have to set anything on the motor itself, but you can simply program it with the Somfy transmitter
- Smart home-ready: Control the blinds on request via smartphone and voice (Tahoma switch is also required).

This text is machine translated.

Features

  • The Somfy complete shutter kit contains all the products you need to convert your belt- or crank-operated roller shutter and operate it conveniently by radio: Somfy roller shutter motor, wall transmitter for operation and accessories for installation.

Scope of delivery

  • 1 x Somfy radio-controlled shutter motor IO
  • 1 x drive cable 2.5 m
  • 1 x adapter SW60 1x trailer SW60
  • 1 x motor bearings
  • 1 x Flange-Counter bearing incl. ball bearing
  • 1 x rotating capsule SW60
  • 3 x quick connector SW60, two-piece
  • 6 x mounting ring
  • 1 x wall-mounted radio transmitter.

Hints

Does the Somfy complete shutter set Funk suit my local installation situation?
Requirements for installing the Somfy complete radio set:
- The roller shutter tank has a maximum area of 5 m²
- The installed roller blind shaft is octagonal and has a width of 60 mm (type SW60)
To ensure the blind motor fits correctly, first check the shape and wrench size of the built-in roller shutter shaft. In Germany there are two common types of waves:
- "Maxi element" = shaft with width across flats of 60 mm + octagonal (= SW60)
- "Mini-element" = shaft with width across flats of 40 mm + octagonal (= SW40)

System requirements

  • The shutter tank has a maximum area of 5 m².
    The installed shutter shaft is octagonal and has a width of 60 mm (model SW60).

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)