• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Primus Smart 140015 Wireless tubular motor 60 mm 113 W 10 Nm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 185.00
-24 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Wireless tubular motor Kaiser Nienhaus Primus Smart 140015 10 Nm

  • Motor head suitable for common clip bearings of other manufacturers (Somfy)Integrated WLAN and radio receiverAntifreeze protectionParticularly quiet running characteristicsOptional button connection

Technical specifications

  • For shutters up to 3.5 sqm
  • Duty cycle: 4 minutes
  • Cable strands/cross-section 5 x 0.75 mm
  • Follow-up distance: 3 degrees
  • Protection class IP44 (for "dry rooms")
Product type

Wireless tubular motor

Suitable for shutter axle Ø

60 mm

Motor power

113 W

Dim

(Ø x L) 45 mm x 645 mm

Rotational speed

15 U/min

Length

645 mm

Obstacle detection

Yes

Operating voltage

230 V

(Ø)

45 mm

Hub

Not required

Torque

10 Nm

Lead length

3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301522 Kaiser Nienhaus Primus Smart 140015 Wireless tubular motor 60 mm 113 W 10 Nm

Description

The Primus smart roller shutter drive is the new roller shutter drive on the market with integrated WLAN and radio receiver. The drive can be controlled directly with the mobile phone/tablet via WLAN with a hand-held transmitter of the radio Mercato series or a connectable button. It is an intelligent, electronic tubular motor for shutters up to 3.5 sqm With this roller shutter drive, the end points are set either via a programd hand-held transmitter or smartphone. The drive runs very quietly even under load. The torque is 10 Nm and the speed is 15 rpm. The motor is a total of 645 mm long and the motor sheath has a diameter of 45 mm. It fits into any 10 mm square bearing (e.g. Becker, Elero) as well as in the common star head clip bearings of well-known manufacturers (e.g. Somfy). The supply voltage is 230 V (50 Hz) and it is assigned to protection class IP 44. The roller shutter drive is supplied as standard with a 3 m connection cable and a finished box bearing for 10 mm square mounting. It is pre-adapted for an octagonal steel shaft with a wrench width of 60 mm. With the available accessories it can also be adapted for the octagonal steel shafts SW50 & SW70, as well as some round nuts.

This text is machine translated.

Features

  • Button connection: Potential-free
  • compatible with all Mercato radio 434 MHz bidirectional handheld transmitters and sensors.

Scope of delivery

  • Primus smart shutter drive
  • Adapter/catch SW60
  • Engine mount.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)