• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original 2300638003

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Material: Steel
Product type

Springform cake tin

Type

Diameter 26 cm

Weight

1000

Width

26 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382398 Kaiser Original 2300638003

Description

EMPEROR
Springform "La Forme Plus SafeClick" 26 cm 2 floors
Completely newly developed KAISER lock makes La Forme Plus springforms unique
Smooth-running SafeClicK lock with extra large, ergonomic grip area
Perfect KAIRAMIC® non-stick coating
Extremely resistant to abrasion thanks to Sol-gel technology, ceramic, PTFE and PFOA-free
Noble, shining surfaces - inside and outside
Cut-resistant enamel base
Safe leak protection
Extra heavy quality
High quality gift box
Springform floor dishwasher-safe, springform ring hand wash
Made in Germany

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?