• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Classic 2300621005 Springform cake tin Black

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Springform "Classic" 24 cm, 1 soil

  • Suitable for all cookers (except for solo microwave)Heat-resistant up to 230 °CMade in GermanyWith flat bottom

Technical specifications

  • dia. 24 cm
Factory colour

Black

Product type

Springform cake tin

Width

24 cm

Volume

2.6 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757083 Kaiser Original Classic 2300621005 Springform cake tin Black

Description

Springform Classic tin plate in black color, Ø 24 cm, with flat bottom, contents 2.6 l.

This text is machine translated.

Features

  • High quality paint system Higher burning temperaturesReduced scratch tolerance Excellent heat conductivityEven, intense tanningGood non-stick coatingAcid resistant10% energy saving compared to tin plate shapesHand washing recommended.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)