• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 720550 720550 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Product type
Portable electricity meter
Display
Digital
Operating voltage
250V~, 50 Hz
MID-approved
Yes
Reading type
Service hours
Energy consumption
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bauer 720550 mobile electricity meter case

  • Rated current 16 A
  • Housing IP44, plug connection IP44, sockets IP54
  • Unbreakable plastic
  • This text is machine translated.

Technical specifications

Product type

Portable electricity meter

Display

Digital

Operating voltage

250V~, 50 Hz

MID-approved

Yes

Reading type

Service hours

Energy consumption

Current (max.)

25 A

Current (min.)

0.25 A

Current range

0.25 up to 25 A

Type

720550

Documents & Downloads

Datasheet

Datasheet 2102550 Kalthoff 720550 720550 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?