• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 725100 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Product type
Portable electricity meter
Display
Digital
Operating voltage
400V, 50Hz
MID-approved
Yes
Reading type
Energy consumption
AC voltage
DC voltage
Amperage
Power
Apparent power
Reactive power
Frequency
cos phi
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bauer 725100 mobile electricity meter

  • Polycarbonate housing
  • Cable H07RN-F5G2.5
  • Analogue Display:
  • IP44 or IP76
  • Total length approx. 2.30 m.
  • Rated current 16 A
  • This text is machine translated.

Technical specifications

Product type

Portable electricity meter

Display

Digital

Operating voltage

400V, 50Hz

MID-approved

Yes

Reading type

Energy consumption

AC voltage

DC voltage

Amperage

Power

Apparent power

Reactive power

Frequency

cos phi

Current (max.)

85 A

Current (min.)

0.25 A

Current range

0.25 up to 85 A

Type

725100

Documents & Downloads

Datasheet

Datasheet 2102558 Kalthoff 725100 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2102558 Kalthoff 725100 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Description

Features

  • IP44

What kind of AC & Three Phase Electricity Meters are you looking for?