• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 725311 725311 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Product type
Portable electricity meter
Display
Digital
Operating voltage
400V, 50 Hz
MID-approved
Yes
Reading type
Reactive power
cos phi
Energy consumption
Frequency
Power
Apparent power
AC voltage
DC voltage
Amperage
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bauer 725311 mobile electricity meter

  • Rated current 32 A
  • Housing IP66, plug connections IP67
  • Unbreakable thermoplastic
  • This text is machine translated.

Technical specifications

Product type

Portable electricity meter

Display

Digital

Operating voltage

400V, 50 Hz

MID-approved

Yes

Reading type

Reactive power

cos phi

Energy consumption

Frequency

Power

Apparent power

AC voltage

DC voltage

Amperage

Current (max.)

85 A

Current (min.)

0.25 A

Current range

0.25 up to 85 A

Type

725311

Documents & Downloads

Datasheet

Datasheet 2102570 Kalthoff 725311 725311 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2102570 Kalthoff 725311 725311 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?