• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 725410 725410 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Product type
Portable electricity meter
Display
Digital
Operating voltage
400V, 50 Hz
Operating voltage
400 V AC
MID-approved
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bauer 725410 electricity meter box

  • ABS-casing with PC-lid IP65
  • Digital MID three-phase meter with LCD display
  • Rubber cable H07RN-F5G
  • Cable length: 1.50m
  • CEE plug and 5-pin coupling (IP44)
  • Rated current 32 A
  • This text is machine translated.

Technical specifications

Product type

Portable electricity meter

Display

Digital

Operating voltage

400V, 50 Hz

Operating voltage

400 V AC

MID-approved

Yes

Reading type

Reactive power

cos phi

Energy consumption

Frequency

Power

Apparent power

AC voltage

DC voltage

Amperage

Length

1.50 m

Current (max.)

85 A

Current (min.)

0.25 A

Current range

0.25 up to 85 A

Type

725410

Documents & Downloads

Datasheet

Datasheet 2102573 Kalthoff 725410 725410 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2102573 Kalthoff 725410 725410 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Description

Features

  • 32A/400V~ WITH H07RN-F5G4

What kind of AC & Three Phase Electricity Meters are you looking for?