• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 725500 725500 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Product type
Portable electricity meter
Display
Digital
Calibration
Calibrated
Operating voltage
400V, 50 Hz
Operating voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bauer 725500 electricity meter box distributor

  • 1x 16A/400V~ to 3x 16A/230V~
  • ABS-casing with PC-lid IP65
  • Digital MID three-phase meter with LCD display
  • Rubber cable H07RN-F5G1.5 • Cable length 1.50m
  • CEE plug and 5-pin coupling (IP44)
  • 3 earthing contact sockets (IP54) individually protected
  • This text is machine translated.

Technical specifications

Product type

Portable electricity meter

Display

Digital

Calibration

Calibrated

Operating voltage

400V, 50 Hz

Operating voltage

400 V

MID-approved

Yes

Reading type

Energy consumption

Nominal voltage range

230 up to 400 V

Mains voltage (max.)

400 V

Mains voltage (min.)

230 V

Current (max.)

16 A

Current range

16 A (max)

Type

725500

Documents & Downloads

Datasheet

Datasheet 2102566 Kalthoff 725500 725500 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2102566 Kalthoff 725500 725500 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?