• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 840015 Hot wire connector 344 Socket, straight Total number of pins: 2 + PE 16 A Aluminium 1 pc(s)

Product type
Hot wire connector
Connector type
Socket, straight
Total no. of pins
2 + PE
Connection
Screws
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot wire connector

Connector type

Socket, straight

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

Aluminium

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

840015

Contact material

CuZn 37

Material (details)

Die-cast aluminum

Number of pins

2

Series

344

Temperature range

+200 °C

Type

344K/A/PG

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1174747 Kalthoff 840015 Hot wire connector 344 Socket, straight Total number of pins: 2 + PE 16 A Aluminium 1 pc(s)

More interesting products

(*All information is plus legal VAT)