• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux 18561 Evit Flush mount light LED (monochrome) GX5.3 50 W Aluminium (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed Light Evit

  • 1-flame
  • Swivelling
  • This text is machine translated.

Technical specifications

Product type

Flush mount light

Operating voltage

12 V

No. of bulbs

1

GX5.3

Bulb type

LED (monochrome)

Rating per bulb

50 W

50 W

Type

Circular

Protection screen

Clear

Light features

Swivelling

Rotation range (max.)

30°

Swivel range (max.)

30°

Recess diameter

7.5 cm

Recess depth

10 cm

Outside Ø

8.2 cm

IP20

Protection class

III

Factory colour

Aluminium (matt)

Material

Aluminium

Weight

76 g

n.rel.

Dim

(Ø x D) 82 mm x 26 mm

Light bulb included

No

Depth

26 mm

(Ø)

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712266 Kanlux 18561 Evit Flush mount light LED (monochrome) GX5.3 50 W Aluminium (matt)

Description

The round ceiling-mounted spotlight from kanlux is for use in the area of general lighting is particularly useful. The pivoting application, you can use the light there, where you need it. Due to its matt aluminum-casing and its mats ring inserts itself this especially early in the modern room concept.

This text is machine translated.

Scope of delivery

  • Built-in light
  • User manual.

Hints

Suitable bulbs and suitable Please order transformer separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.