

LED recessed light
230 V
1
Built-in LED
LED (monochrome)
6 W
6 W
410 lm
410 lm
4000 K
Neutral white
Square
120°
Low depth
76 mm
76 mm
IP65
IP65
White
PMMA
140 g
n.rel.
(L x W x H) 76 x 76 x 23 mm
Yes
4000 K
76 mm
23 mm
76 mm
9 mm
Datasheet 2235687 Kanlux 29582 Arel LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions 2235687 Kanlux 29582 Arel LED recessed light LED (monochrome) Built-in LED 6 W White
The necessary accessories are required to use the article as described.