

LED recessed light
230 V
1
Built-in LED
LED (monochrome)
10 W
10 W
830 lm
830 lm
4000 K
Neutral white
Circular
120°
No frame
126 mm
IP65
IP65
White
PMMA
210 g
n.rel.
(Ø x H) 126 mm x 23 mm
Yes
4000 K
23 mm
9 mm
126 mm
Datasheet 2235684 Kanlux 29584 Arel LED recessed light LED (monochrome) Built-in LED 10 W White
User & Safety Instructions 2235684 Kanlux 29584 Arel LED recessed light LED (monochrome) Built-in LED 10 W White
The necessary accessories are required to use the article as described.