• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux 29586 Arel LED recessed light LED (monochrome) Built-in LED 10 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture Arel

  • Power= 10 W Total luminous flux= 830 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

830 lm

Total luminous flux

830 lm

4000 K

Colour

Neutral white

Type

Square

Radiation angle

120°

Light features

Low depth

Recess depth

9 mm

External length

125 mm

External width

125 mm

IP65

Protection class

IP65

Factory colour

White

Material

PMMA

Weight

240 g

n.rel.

Dim

(L x W x H) 125 x 125 x 23 mm

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

125 mm

Height

23 mm

Length

125 mm

Depth

9 mm

Documents & Downloads

Datasheet

Datasheet 2235694 Kanlux 29586 Arel LED recessed light LED (monochrome) Built-in LED 10 W White

Description

Kanlux AREL LED is a new series of frameless downlights. The high degree of protection IP65/20 and a unique, simple and at the same time surprising design make Kanlux AREL LED an ideal device for every interior. The panel is only 9 mm thick due to its unique design - it is the thinnest panel available on the market.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.