• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux 33663 Reul Flush mount light MR 16, Par 16, GX5.3, GU10 White, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

12 V DC/AC

No. of bulbs

2

MR 16

Par 16

GX5.3

GU10

Type

Ring

Light features

Swivelling

Swivel range (max.)

20°

Recess length

170 mm

Recess width

90 mm

Recess depth

53 mm

External length

190 mm

External width

100 mm

IP20

Protection class

II

III

Factory colour

White

Black

Material

Aluminium alloy

Weight

320 g

n.rel.

Dim

(L x W x H) 190 x 100 x 53 mm

Light bulb included

No

Width

100 mm

Height

53 mm

Length

190 mm

Documents & Downloads

Datasheet

Datasheet 2544293 Kanlux 33663 Reul Flush mount light MR 16, Par 16, GX5.3, GU10 White, Black

User & Safety Instructions

User & Safety Instructions 2544293 Kanlux 33663 Reul Flush mount light MR 16, Par 16, GX5.3, GU10 White, Black

Description

Kanlux REUL is a family of decorative rings with one or two points of light. They are made in universal white or in contrasting black and white colors. The rings have the possibility to adjust the light beam in 2 directions. The geometric shape can be easily adapted to any interior, both at home and in the HoReCaarea

This text is machine translated.

Hints

Socket and bulb are not included in the delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.