• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux GORI EL 135 D 29000 Outdoor wall light, Wall light GU10, Par 16 Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Type

Square

Operating voltage

240 V

No. of bulbs

1

GU10

Par 16

Rating per bulb

35 W

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium alloy

Glass

Weight

320 g

Dim

(L x W x H) 73 x 102 x 88 mm

n.rel.

Light bulb included

No

Width

102 mm

Height

88 mm

Length

73 mm

Documents & Downloads

Datasheet

Datasheet 2705271 Kanlux GORI EL 135 D 29000 Outdoor wall light, Wall light GU10, Par 16 Anthracite

User & Safety Instructions

User & Safety Instructions 2705271 Kanlux GORI EL 135 D 29000 Outdoor wall light, Wall light GU10, Par 16 Anthracite

Description

Garden lights Kanlux GORI is a complete series that consists ofWall lamps and bollard lights exist. Its square, are equipped for replaceable bulbs, WAS allows the free choice of color and intensity of home lighting.

This text is machine translated.

Hints

Light bulbs not supplied.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.