
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Kärcher Home & Garden 2.642-724.0 VP 120 Full Control Adjustable nozzle Suitable for Kärcher 1 pc(s)
- Continuous adjustment
- Continuous pressure regulation
- No steel tube change required
Technical specifications
- Weight: 0.1 kg.
- Product type
Adjustable nozzle
- Suitable for
Kärcher
- Dim
(L x W x H) 448 x 45 x 45 mm
- Length
448 mm
- Width
45 mm
- Height
45 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583254 Kärcher Home & Garden 2.642-724.0 VP 120 Full Control Adjustable nozzle Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583254 Kärcher Home & Garden 2.642-724.0 VP 120 Full Control Adjustable nozzle Suitable for Kärcher 1 pc(s)
Description
The Vario-power jet pipe: from the low pressure cleaning agents beam up to the high-pressure beam in continuous pressure regulation by simply turning the jet pipe. Ideal for cleaning small areas around the house and the garden. For example, for use at walls, paths, fences or vehicles. Suitable for all Karcher high pressure cleaner class K2 to K3.
This text is machine translated.
This text is machine translated.
Hints
Compatible devices: K2 Full Control
K2 Full Control Home
K3 Full Control
K3 Full Control Home T 350
K2 Basic
K2 Compact Home.































