• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 6.110-037.0 Schlauchleitung TR drehbar DN6 25MPa 15m Pressure washer hose Suitable for Kärcher 1 pc

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal width ( ) DN 6
  • Temperature (°C) max. 155
  • Max. Pressure (bar) 250
  • Connection thread 1 x EASY!Lock / 1 x AVS hose reel connection
  • Weight incl. packaging (kg) 2.6
Product type

Pressure washer hose

Suitable for

Kärcher

Hose length

15 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595643 Kärcher Professional 6.110-037.0 Schlauchleitung TR drehbar DN6 25MPa 15m Pressure washer hose Suitable for Kärcher 1 pc

Warranty Terms

Warranty Terms 3595643 Kärcher Professional 6.110-037.0 Schlauchleitung TR drehbar DN6 25MPa 15m Pressure washer hose Suitable for Kärcher 1 pc

Description

High pressure hose (DN 6), 15 m long, for up to 250 bar working pressure. With ANTI!Twist for hose drums with AVS connection. The 2. End is equipped with EASY!Lock manual screwing.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)