
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
Vario Power Jet VP180, K7
- Continuous adjustment
- Continuous Druckregluierung
- No steel tube change required
Technical specifications
- Weight: 0.3 kg.
- Product type
Adjustable nozzle
- Suitable for
Kärcher
- Suitable for
K 7 Compact
K 7 Compact Home
- Dim
(L x W x H) 448 x 47 x 47 mm
- Length
448 mm
- Width
47 mm
- Height
47 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583252 Kärcher Home & Garden 2.642-726.0 Kärcher VP 180 - Vario-Power-Strahlrohr - für Hochdruckreiniger Adjustable nozzle Suit
Warranty Terms
Warranty Terms 1583252 Kärcher Home & Garden 2.642-726.0 Kärcher VP 180 - Vario-Power-Strahlrohr - für Hochdruckreiniger Adjustable nozzle Suit
Description
The Vario-power jet pipe: from the low pressure cleaning agents beam up to the high-pressure beam in continuous pressure regulation by simply turning the jet pipe. Ideal for cleaning small areas around the house and the garden. For example, for use at walls, paths, fences or vehicles. Suitable for all Karcher high pressure cleaner for class K7.
This text is machine translated.
This text is machine translated.































