• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.644-125.0 Kärcher - Punktstrahldüse - für Hochdruckreiniger Jet nozzle Suitable for Kärcher 1 pc

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jet nozzle

Suitable for

Kärcher

Dim

(L x W x H) 29 x 27 x 27 mm

Length

29 mm

Width

27 mm

Height

27 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127625 Kärcher Home & Garden 2.644-125.0 Kärcher - Punktstrahldüse - für Hochdruckreiniger Jet nozzle Suitable for Kärcher 1 pc

Warranty Terms

Warranty Terms 2127625 Kärcher Home & Garden 2.644-125.0 Kärcher - Punktstrahldüse - für Hochdruckreiniger Jet nozzle Suitable for Kärcher 1 pc

Description

The spot jet nozzle cleans details, narrow spaces and more stubborn dirt. Adapted to the pressure cleaner's gun, it produces a strong, thin beam.

The spot jet nozzle with its powerful, thin beam is particularly suitable for the targeted cleaning of details and narrow spaces as well as the removal of somewhat more stubborn dirt. It is the ideal supplement to the supplied flat jet nozzle of the pressure cleaner. Not suitable for animal cleaning.

This text is machine translated.

Features

  • Spot beam: Thin beam for targeted cleaning
  • Strong: For more stubborn dirt, details and narrow spaces
  • Adapted to pistol: Simple exchange of nozzle.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)