• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.644-286.0 WB 130 Washing brush Suitable for Kärcher 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Home & Garden 2.644-286.0 WB 130 Washing brush Suitable for Kärcher 1 pc(s)

  • Rotating brush headAttachment change via release leverApply cleaning agent with the brush connected to the high-pressure cleanerTransparent casing.Integrated combCompatible with garden hose adapter

Technical specifications

Product type

Washing brush

Suitable for

Kärcher

Dim

(L x W x H) 305 x 156 x 137 mm

Length

305 mm

Width

156 mm

Height

137 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2635984 Kärcher Home & Garden 2.644-286.0 WB 130 Washing brush Suitable for Kärcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2635984 Kärcher Home & Garden 2.644-286.0 WB 130 Washing brush Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 2635984 Kärcher Home & Garden 2.644-286.0 WB 130 Washing brush Suitable for Kärcher 1 pc(s)

Description

The Kärcher WB 130 rotating cleaning brush is, in combination with the universal exchangeable attachment, especially suitable for surfaces like paint, glass or plastic. The powerful rotation ensures effective and thorough cleaning. The washing brush has a release lever for an easy and quick change of attachment without dirt contact and also provides a special cleaning experience with a transparent cover. If necessary, additional cleaning agent can be used and applied using the brush connected to the high-pressure cleaner. The washing brush is suitable for use with all Kärcher high-pressure cleaners of classes K 2 to K 7. Both car & bike and home & garden interchangeable attachments are specially designed for sensitive or insensitive surfaces.

This text is machine translated.

Features

  • Rotating brush head

Scope of delivery

  • Rotating brush head

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)