
Highlights & Details
Kärcher MJ 160 4-in-1 multi-jet blast pipe for high pressure cleaners K 4 and K 5: With rotor nozzle, high-pressure jet, cleaning agent jet and wide flat beam
- Selection of the suitable jet by turning the jet pipe: No complex change of the jet pipe.
- Four types of jets in one jet pipe: Rotor nozzle, high-pressure flat jet, cleaning agent jet and wide flat jet – for flexible working.
- With mounting help at the spray lance: For a correct installation and application.
- 25% weight reduction*: More comfort and ease of use.
- Compatible with all Kärcher high-pressure cleaners of class K 4 and K 5: Perfect for a subsequent upgrade.
Technical specifications
- Product type
Adjustable jet nozzle
- Suitable for
Kärcher
- Dim
(L x W x H) 450 x 59 x 59 mm
- Length
450 mm
- Width
59 mm
- Height
59 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594837 Kärcher Home & Garden 2.644-431.0 MJ 160 4-in-1 Multi Jet Adjustable jet nozzle Suitable for Kärcher 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3594837 Kärcher Home & Garden 2.644-431.0 MJ 160 4-in-1 Multi Jet Adjustable jet nozzle Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 3594837 Kärcher Home & Garden 2.644-431.0 MJ 160 4-in-1 Multi Jet Adjustable jet nozzle Suitable for Kärcher 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Pipe MJ 160 4-in-1 multi jet
Hints
System requirements
- Kärcher high pressure cleaner K 4 or K5



























