• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-005.0 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Home & Garden 2.863-005.0 1 pc(s)

  • Suitable for device series MV 4 to MV6 and WD 4 to WD 6
  • Quick replacement of the Pleated panel filter
  • Wet and dry eyes without filter change

Technical specifications

  • Weight: 100 g
  • Dimensions (L x W x H): 200 x 125 x 60 mm
Compatible with

WD 4

Suitable for (cleaning utensil brand)

Kärcher

Material (details)

Paper

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1676302 Kärcher Home & Garden 2.863-005.0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1676302 Kärcher Home & Garden 2.863-005.0 1 pc(s)

Warranty Terms

Warranty Terms 1676302 Kärcher Home & Garden 2.863-005.0 1 pc(s)

Description

Embedded in a cartridge, the Pleated panel filter particularly easy and quick exchange and all without dirt contact: simply connect the filter cartridge open, the filter change the filter cartridge close - and done! In addition practical: The Pleated panel filter for the multi-purpose suction device series MV 4 to MV6 and WD 4 to WD 6 enables wet and dry eyes without constant interruptions by annoying filter change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)