• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-020.0 Microfibre cloth 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Microfibre cloth

Dim

(L x W x H) 120 x 350 x 10 mm

Length

120 mm

Width

350 mm

Height

10 mm

Material

Microfibre

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340507 Kärcher Home & Garden 2.863-020.0 Microfibre cloth 1 pc(s)

Warranty Terms

Warranty Terms 2340507 Kärcher Home & Garden 2.863-020.0 Microfibre cloth 1 pc(s)

Description

The Comfort Plus floor nozzle cloth set includes two floor cloths made of high-quality microfiber. In conjunction with the larger Comfort Plus floor nozzle, dirt can be removed and ingest much better. This greatly simplifies floor cleaning and provides brilliant results on various hard floor coverings such as tiles, natural stone, linoleum or PVC floors.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)