• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-234.0 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Borstaubfanger

  • For dust-free, residue-free drilling
  • Hatt reliably on all common wall and ceiling areas
  • Overhead drilling possible without any problems.
  • Drilling and extraction without the help of a 2. Person

Technical specifications

  • Weight: 200 g
  • Dimensions (L x W x H) 207 x 106 x 117 mm
Compatible with

WD 2

Suitable for (cleaning utensil brand)

Kärcher

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676291 Kärcher Home & Garden 2.863-234.0 1 pc(s)

Warranty Terms

Warranty Terms 1676291 Kärcher Home & Garden 2.863-234.0 1 pc(s)

Description

Instead of the laborious and above all subsequent kehrens or saugens remove drill dust simply there, where it is caused, namely directly at the drill hole. It does not matter whether the drill on the wall or the ceiling positioning or whether the surface of tiles, wallpaper, plaster, stone, concrete or wood: Thanks to the patent-pending 2-chamber system and the foam rubber seal keeps the accessories for the kärcher Home & Garden Multi-purpose vacuum WD 2-6 on every surface. And you are not on the help by a 2. Dependent person, but you can easily alone drilling and thereby the drill dust clean cleaner. Our Drill dust collector is suitable for all popular drills with the drill bit sizes up to 15 millimeters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)