• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-305.0 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (LxWxH): 3600x55x64 mm
Material (details)

Plastic

Vacuum hose dimensions

3.50 m

Factory colour

Multicolour

Weight

1149

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308006 Kärcher Home & Garden 2.863-305.0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2308006 Kärcher Home & Garden 2.863-305.0 1 pc(s)

Warranty Terms

Warranty Terms 2308006 Kärcher Home & Garden 2.863-305.0 1 pc(s)

Description

The 3.5 m long suction hose extension increases the action radius, increases the freedom of movement and thus facilitates the work especially during cleaning of stairs or during the car interior cleaning. The practical suction hose extension is suitable for all Kärcher multi-purpose suction cups from the Home & Garden area.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)