• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-334.0 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for (cleaning utensil brand)

Kärcher

Factory colour

Multicolour

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3340053 Kärcher Home & Garden 2.863-334.0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3340053 Kärcher Home & Garden 2.863-334.0 1 pc(s)

Description

The XXL joint brush is a very useful accessory for steam cleaning. This brush makes it child's play of burying tile joints from cement up to now. The brush can be easily attached to the extension tubes, so that a comfortable application while standing is possible. The flexible joint of the brush provides for comfort while using on the floor as well as on the walls. The steam spreads quickly and evenly over the brush and reaches even places that are otherwise difficult to reach. The size of the joint brush as well as the arrangement of the bristles in a row are selected in such a way that as much area as possible can be cleaned in a very short time. An unmatched easy and fast cleaning experience - without any chemicals. If the bristles become worn at some point, the complete brush strip can be easily replaced.

Arrangement of the bristles:
The arrangement of bristles in a row allows precise and efficient cleaning of joints. The XXL joint brush cleans joints quickly and effectively and removes any dirt even at deep locations. Joints in the bathroom and kitchen look new.

Movable joint:
The flexible joint of the XXL joint brush provides for an easy and effortless joint cleaning from different positions and angles. The use together with the extension tubes of our steam cleaner is very convenient compared to the manual joint cleaning. Everything can be done comfortably while standing.

High-quality bristle material:
Long life thanks to extremely low-wear bristles. Application on cement joints, no application on silicone joints.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)