• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-339.0 EasyFix Floor wipe set 1 Set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal floor cloth set EasyFix

  • The special loop structure in the cloth provides for an especially good dirt absorption and thorough cleaning results on all sealed hard surfaces
  • Machine wash up to 60 °C. Do not use a softener
  • Simply attach the floor cloth to the floor nozzle simply by pressing on
  • No dirt contact when changing a cloth: Simply step on the foot plate and pull the floor nozzle off upwards
  • For effortless cleaning of corners, edges and other difficult-to-reach areas

Technical specifications

  • Dimensions (L x W x H) 345 x 115 x 10 mm
Product type

Floor wipe set

Content

1 Set

Weight

0.1 kg

Suitable for

Kärcher

Width

115 mm

Depth

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048752 Kärcher Home & Garden 2.863-339.0 EasyFix Floor wipe set 1 Set

Warranty Terms

Warranty Terms 3048752 Kärcher Home & Garden 2.863-339.0 EasyFix Floor wipe set 1 Set

Description

The EasyFix floor cloth set contains 2 absorbent and durable floor cloths made of high quality finest fiber for the EasyFix floor nozzle. The textile fabric with a special sling structure provides for an especially good dirt absorption. The high steam permeability enables excellent and hygienic cleaning results - even corners and edges become clean in a matter of seconds. Thanks to the Velcro system, the floor cloths can be easily and quickly fixed to the floor nozzle for the steam cleaner: Simply press on the floor nozzle EasyFix and done. During work, the cloth remains securely positioned and cannot slip. After cleaning, the used cloth can be removed from the floor nozzle EasyFix without any dirt contact: Simply step on the foot tab fixed on the cloth and pull the floor nozzle upwards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)