• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-342.0 EasyFix Floor wipe set 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power floor cloth set Easyfix

  • Simply attach the floor cloth to the floor nozzle simply by pressing on
  • No dirt contact when changing a cloth: Simply step on the foot plate and pull the floor nozzle off upwards
  • Application area (e.g. separation of kitchen and bath) can be noted in a field on the foot tab
  • Floor cloth is positioned on all sides of the floor nozzle

Technical specifications

  • Dimensions (L x W x H) 345 x 115 x 10 mm
Product type

Floor wipe set

Content

1 Set

Weight

0.1 kg

Suitable for

Kärcher

Width

115 mm

Depth

345 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048759 Kärcher Home & Garden 2.863-342.0 EasyFix Floor wipe set 1 Set

Warranty Terms

Warranty Terms 3048759 Kärcher Home & Garden 2.863-342.0 EasyFix Floor wipe set 1 Set

Description

The Power EasyFix floor cloth set contains 2 high-quality cloths for thorough and hygienic cleaning with the steam cleaner. The Ultra Abrasives cloth has a higher percentage of abrasive fibers for the particularly easy release of persistent dirt. The abrasive cloth supports the removal of the dirt with abrasive fibers and offers an excellent dirt absorption with extra soft textile parts, for example when wiping after cleaning with the Ultra abrasive cloth. Thanks to the Velcro system, the tissues can be easily and quickly fixed to the floor nozzle of the steam cleaner: Simply press the floor cloth on the floor nozzle EasyFix and you're done. While working, the cloth remains securely in position. After cleaning, the used cloth can be removed from the floor nozzle EasyFix without any dirt contact: Only the foot tab attached to the cloth is pressed and the floor nozzle is pulled out upwards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)