For long-lasting suction power and optimum dust filtration during use
For uninterrupted working
Extremely tear-resistant, excellently suitable for heavy loads
Technical specifications
Dimensions (L x W x H) 265 x 185 x 68 mm
Compatible with
WD 4
Suitable for (cleaning utensil brand)
Kärcher
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3048789 Kärcher Home & Garden 2.863-355.0 4 pc(s)
User & Safety Instructions
User & Safety Instructions 3048789 Kärcher Home & Garden 2.863-355.0 4 pc(s)
Warranty Terms
Warranty Terms 3048789 Kärcher Home & Garden 2.863-355.0 4 pc(s)
Description
The special non-woven filter bags Renovation KFI 489 are Ideal for vacuuming dry and damp dirt and excellent for vacuuming fine dust which comes up during renovation work and work with electrical tools. The 5-ply, extremely tear-resistant fleece material with pre-filter ensures that the filter surface does not become clogged and thus ensures a long-lasting suction power and optimal dust filtration during use. Perfectly fitting developed for the Kärcher Home & Garden wet/dry suction WD 4–6, KWD 4–6 and MV 4–6. Delivery scope: 4 bags
The special non-woven filter bags Renovation KFI 489 are Ideal for vacuuming dry and damp dirt and excellent for vacuuming fine dust which comes up during renovation work and work with electrical tools. The 5-ply, extremely tear-resistant fleece material with pre-filter ensures that the filter surface does not become clogged and thus ensures a long-lasting suction power and optimal dust filtration during use. Perfectly fitting developed for the Kärcher Home & Garden wet/dry suction WD 4–6, KWD 4–6 and MV 4–6. Delivery scope: 4 bags