Kärcher SE fleece filter bags KFI 657, suitable SE 5 and SE 6 Signature Line as well as SE 5,100 and SE 6,100
Three-layer fleece material: For high suction power and high dust filtration during application
Extremely tear-resistant, excellently suitable for heavy loads
Suitable for Kärcher cleaning suction units of the SE 5 and SE 6 Signature Line as well as SE 5,100 and SE 6,100 series
Technical specifications
Suitable for (cleaning utensil brand)
Kärcher
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208357 Kärcher Home & Garden 2.863-371.0 4 pc(s)
Description
The fleece filter bags KFI 657 were developed exactly suitable for the Kärcher home & garden cleaning suction SE 5 and SE 6 Signature Line as well as SE 5,100 and SE 6,100. The bags are extremely tear-proof and convince during the application through a high suction power and dust filtration. They are designed for heavy loads, for example for vacuuming coarse and damp dirt. A total of 4 bags are included in the delivery.
This text is machine translated.
System requirements
SE 5 and SE 6 Signature Line as well as SE 5,100 and SE 6,100
Description
The fleece filter bags KFI 657 were developed exactly suitable for the Kärcher home & garden cleaning suction SE 5 and SE 6 Signature Line as well as SE 5,100 and SE 6,100. The bags are extremely tear-proof and convince during the application through a high suction power and dust filtration. They are designed for heavy loads, for example for vacuuming coarse and damp dirt. A total of 4 bags are included in the delivery.
This text is machine translated.
System requirements
SE 5 and SE 6 Signature Line as well as SE 5,100 and SE 6,100