• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 6.296-107.0 RM 652 Dashboard care 500 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 25.98)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cockpit care silk-mat RM 652, 500 ml

  • Intensive care and long-lasting protection for the vehicle cockpit and plastic covers after cleaningEfficient UV protective formulaEfficient color protection formula delays the yellowing and fading of plastic surfacesThe color is refreshed and a pleasant, silky feel is createdFine micro-scratches are concealedSimplifies the cleaning of the surface in future (less re-contamination)Ergonomic spray head for an even, flat application and low consumptionPleasant, fresh citrus fragranceReady-to-use cleaning agents (RTU)Made in Germany

Technical specifications

Product type

Dashboard care

Content

500 ml

Use

Dashboard

Documents & Downloads

Datasheet

Datasheet 2635995 Kärcher Home & Garden 6.296-107.0 RM 652 Dashboard care 500 ml

Security datasheet

Security datasheet 2635995 Kärcher Home & Garden 6.296-107.0 RM 652 Dashboard care 500 ml

Warranty Terms

Warranty Terms 2635995 Kärcher Home & Garden 6.296-107.0 RM 652 Dashboard care 500 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Deep-effective care and protection for all plastics and rubber surfaces. Leaves silk mat, new surfaces with pleasant haptics, which are water and dirt repellent.

This text is machine translated.

Scope of delivery

  • Cockpit care silk-mat RM 652, 500 ml

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)