• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kärcher high pressure cleaner K 4 premium Power control Flex home

  • Operating pressure (max.): 130 bar
  • Max. feed rate: 420 l/h

Technical specifications

Product type

Pressure washer

Features

Cleaner container

Water filter

Hose reel

Cleaning system

Cold water

Nozzle type

Jet nozzle

Bodywork cleaner/patio cleaner

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Operating pressure (max.)

130 bar

Power (P2)

1800 W

Max. feed rate

420 l/h

Max. cable length

5 m

Hose length

8 m

Feed temperature

40 °C

Weight

12.2 kg

Dim

(L x W x H) 417 x 306 x 584 mm

Length

417 mm

Width

306 mm

Height

584 mm

Operating pressure (min.)

20 bar

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3350477 Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

User & Safety Instructions

User & Safety Instructions 3350477 Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

User & Safety Instructions 3350477 Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

User & Safety Instructions 3350477 Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

User & Safety Instructions 3350477 Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

Security datasheet

Security datasheet 3350477 Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

Warranty Terms

Warranty Terms 3350477 Kärcher Home & Garden K 4 Premium Power Control Flex Home Pressure washer 130 bar Cold water

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

With the K 4 Premium Power Control Flex high-pressure cleaner you can clean each surface with a suitable pressure. In order to find the right pressure, the Kärcher Home & Garden APP integrated application consultant supports the user with practical tips on each cleaning situation and each cleaning object - for perfect cleaning results. For maximum control, the pressure stage can be simply adjusted by turning the jet pipe and checked on the G 160 Q Power control pistol The convenient hose reel makes handling the unit a piece of cake. Including Home kit with surface cleaner T 5 and 1 liter of stone and facade cleaner for a spray-free cleaning of large areas. Other features of the K 4 Premium Power Control Flex include the Kärcher Plug 'n' Clean cleaning agent system for easy cleaning agent changes, the PremiumFlex high pressure hose for convenient use, the telescopic handle for convenient transport, The Quick Connect system for an easy and time-saving clicking and unclicking of the high pressure hose into the device and the pistol as well as the parking position for accessories at all times within reach.

This text is machine translated.

Features

  • Storage of tubes and accessories: Their accessories can be easily stowed in the device.
  • The telescopic handle allows you to carry your high-pressure cleaner comfortably.
  • Including Home Kit: With the surface cleaner T 5 and the cleaning agent larger surfaces can be cleaned like garden paths or terraces
  • Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
  • Hose reel: With the built-in hose reel, you can stow away the hose quickly and easily.

Scope of delivery

  • Telescopic handle
  • Built-in water filter
  • Adapter garden hose connection A3/4"
  • HD-hose 8 m
  • High-pressure gun G 160 Q Power control
  • Vario Power steel tube
  • Dirt milling cutter
  • Home Kit: Surface cleaner T 5, stone and facade cleaner 1 l

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.