
Highlights & Details
Kärcher high pressure cleaner K 5 Power control Flex home
- Operating pressure (max.): 145 bar
- Max. feed rate: 500 l/h
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
Bodywork cleaner/patio cleaner
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
145 bar
- Power (P2)
2100 W
- Max. feed rate
500 l/h
- Max. cable length
5 m
- Hose length
10 m
- Feed temperature
40 °C
- Weight
12.2 kg
- Dim
(L x W x H) 405 x 306 x 584 mm
- Length
405 mm
- Width
306 mm
- Height
584 mm
- Operating pressure (min.)
20 bar
- Factory colour
Multicolour
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3350479 Kärcher Home & Garden K 5 Power Control Flex Home Pressure washer 145 bar Cold water
User & Safety Instructions
User & Safety Instructions 3350479 Kärcher Home & Garden K 5 Power Control Flex Home Pressure washer 145 bar Cold water
Security datasheet
Security datasheet 3350479 Kärcher Home & Garden K 5 Power Control Flex Home Pressure washer 145 bar Cold water
Warranty Terms
Warranty Terms 3350479 Kärcher Home & Garden K 5 Power Control Flex Home Pressure washer 145 bar Cold water
Signal word
GHS / P Statements
- P 102: Keep away from children
Description
With the K 5 Power control Flex home pressure washer, each surface can be cleaned with a suitable pressure. In order to find the right pressure, the Kärcher Home & Garden APP integrated application consultant supports the user with practical tips on each cleaning situation and each cleaning object - for perfect cleaning results. For maximum control, the pressure level can be set simply by turning the jet pipe and checked on the G 160 Q Power control pistol In addition, the high-pressure cleaner with the Kärcher Plug 'n' clean cleaning agent system for easy cleaning agent changes, the PremiumFlex high-pressure hose for comfortable use, a high-quality aluminum telescopic handle for easy transport, Quick Connect system for easy and time-saving clicking and unclicking of the high pressure hose into the device and in the pistol as well as a parking position for accessories at all times within reach. Including Home Kit with surface cleaner T 5 and 1 liter stone and facade cleaner for a spray-free cleaning of large areas.
This text is machine translated.
This text is machine translated.
Features
- High performance high-pressure cleaner: The Kärcher K 5 Power control home cleans with max. pressure of 145 bar cars, motor and bicycles, outdoor furniture and equipment, fences, garden paths and facades
- Full control: The high pressure cleaner has 3 pressure levels and a detergent stage; the display of the G 160 Q Power high pressure control gun gives you easy reading of the current setting
- Including Home Kit: With the surface cleaner T 5 and the cleaning agent larger surfaces can be cleaned like garden paths or terraces
- Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
Scope of delivery
- Telescopic handle
- Built-in water filter
- Adapter garden hose connection A3/4"
- HD-hose 10 m
- High-pressure gun G 160 Q Power control
- Vario Power steel tube
- Dirt milling cutter
- Home Kit: Surface cleaner T 5, stone and facade cleaner 1 l
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















