• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden K 5 Premium Smart Control Flex Home Pressure washer 145 bar Cold water

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Kärcher high pressure cleaner K 5 Premium Smart control home

  • Operating pressure (max.): 145 bar
  • Max. feed rate: 500 l/h

Technical specifications

Product type

Pressure washer

Features

Cleaner container

Water filter

Hose reel

Cleaning system

Cold water

Nozzle type

Jet nozzle

Bodywork cleaner/patio cleaner

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Operating pressure (max.)

145 bar

Power (P2)

2100 W

Max. feed rate

500 l/h

Max. cable length

5 m

Hose length

10 m

Feed temperature

40 °C

Weight

13.5 kg

Dim

(L x W x H) 417 x 306 x 584 mm

Length

417 mm

Width

306 mm

Height

584 mm

Operating pressure (min.)

20 bar

Factory colour

Multicolour

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3350483 Kärcher Home & Garden K 5 Premium Smart Control Flex Home Pressure washer 145 bar Cold water

User & Safety Instructions

User & Safety Instructions 3350483 Kärcher Home & Garden K 5 Premium Smart Control Flex Home Pressure washer 145 bar Cold water

User & Safety Instructions 3350483 Kärcher Home & Garden K 5 Premium Smart Control Flex Home Pressure washer 145 bar Cold water

User & Safety Instructions 3350483 Kärcher Home & Garden K 5 Premium Smart Control Flex Home Pressure washer 145 bar Cold water

Security datasheet

Security datasheet 3350483 Kärcher Home & Garden K 5 Premium Smart Control Flex Home Pressure washer 145 bar Cold water

Warranty Terms

Warranty Terms 3350483 Kärcher Home & Garden K 5 Premium Smart Control Flex Home Pressure washer 145 bar Cold water

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

Thanks to the integrated Bluetooth the K 5 Premium Smart control Flex home-high pressure cleaner can be connected with the Kärcher home & garden APP. This allows the user to be optimally supported via smartphone in many cleaning situations and with many cleaning objects – and achieve more efficient cleaning results. The APP offers many useful functions like the application advisor with helpful tips and tricks, a setup instructions, maintenance and care manual as well as the Kärcher service portal. Moreover, the device has a Boost mode for extra Power, G 180 Q Smart control pistol with LCD-display and the 3-in-1 multi jet-pipe. The pressure settings are either made directly on the gun or transferred from the APP to the gun. The LCD display allows you to check which pressure level is set. Other features include the hose drum, the Plug 'n' Clean cleaning agent system, the PremiumFlex high pressure hose, the high-quality aluminum telescopic handle and the parking position for ready-to-use accessories at all times. Including Home Kit with surface cleaner T 5 and 1 liter of stone and facade cleaner.

This text is machine translated.

Features

  • Smart control pistol: The G 180 Q Smart Control-Pistol offers an LCD display and buttons for pressure or cleaning agent dispenser, including Boost mode for persistent dirt
  • 3-in-1 multi jet steel tube: The 3-in-1 rotating Multijet features three different nozzles for easy change
  • Including Home Kit: With the surface cleaner T 5 and the cleaning agent larger surfaces can be cleaned like garden paths or terraces
  • Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
  • Hose reel: With the built-in hose reel, you can stow away the hose quickly and easily.

Scope of delivery

  • Telescopic handle
  • Built-in water filter
  • Adapter garden hose connection A3/4"
  • HD-hose 10 m
  • High-pressure gun G 180 Q Smart control
  • Multi Jet 3 in 1
  • Home kit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.