
Highlights & Details
Kärcher high pressure cleaner K 5 premium Smart control
- Operating pressure (max.): 145 bar
- Max. feed rate: 500 l/h
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
Hose reel
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
145 bar
- Power (P2)
2100 W
- Max. feed rate
500 l/h
- Max. cable length
5 m
- Hose length
10 m
- Feed temperature
40 °C
- Weight
13.5 kg
- Dim
(L x W x H) 417 x 306 x 584 mm
- Length
417 mm
- Width
306 mm
- Height
584 mm
- Operating pressure (min.)
20 bar
- Factory colour
Multicolour
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3350482 Kärcher Home & Garden K 5 Premium Smart Control Flex Pressure washer 145 bar Cold water
User & Safety Instructions
User & Safety Instructions 3350482 Kärcher Home & Garden K 5 Premium Smart Control Flex Pressure washer 145 bar Cold water
User & Safety Instructions 3350482 Kärcher Home & Garden K 5 Premium Smart Control Flex Pressure washer 145 bar Cold water
Warranty Terms
Warranty Terms 3350482 Kärcher Home & Garden K 5 Premium Smart Control Flex Pressure washer 145 bar Cold water
Description
This text is machine translated.
Features
- High performance high-pressure cleaner: The Kärcher K 5 Premium Smart control cleans with max. pressure of 145 bar cars, motor and bicycles, outdoor furniture and equipment, fences, garden paths and facades
- Smart control pistol: The G 180 Q Smart Control-Pistol offers an LCD display and buttons for pressure or cleaning agent dispenser, including Boost mode for persistent dirt
- 3-in-1 multi jet steel tube: The 3-in-1 rotating Multijet features three different nozzles for easy change
- Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand.
- Hose reel: With the built-in hose reel, you can stow away the hose quickly and easily.
Scope of delivery
- Telescopic handle
- Built-in water filter
- Adapter garden hose connection A3/4"
- HD-hose 10 m
- High-pressure gun G 180 Q Smart control
- Multi Jet 3 in 1
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































