
Highlights & Details
High pressure cleaner HD 6/13 C Plus
- Operating pressure (max.): 190 bar
- Max. feed rate: 590 l/h
Technical specifications
- Product type
Pressure washer
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
190 bar
- Max. feed rate
590 l/h
- Max. cable length
5 m
- Hose length
10 m
- Feed temperature
60 °C
- Weight
28.8 kg
- Dim
(L x W x H) 380 x 360 x 930 mm
- Length
380 mm
- Width
360 mm
- Height
930 mm
- Operating pressure (min.)
19 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2623597 Kärcher Professional HD 6/13 C Plus Pressure washer 190 bar
User & Safety Instructions
User & Safety Instructions 2623597 Kärcher Professional HD 6/13 C Plus Pressure washer 190 bar
Warranty Terms
Warranty Terms 2623597 Kärcher Professional HD 6/13 C Plus Pressure washer 190 bar
Description
This text is machine translated.
Features
- Cleaning agent function, suctionPressure cut-off
Scope of delivery
- Hand spray gun, EASY!ForceHD hose, 10 m, DN 6, 250 barBeam tube, 840 mm3-way nozzle (0°/25°/40°), manualDirt remover
Frequently Bought Together
(*All information is plus legal VAT)€ 1,211.97*
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































