• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden RM 667 6.296-048.0 Wheel cleaner 500 ml

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 35.98)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rim cleaner premium RM 667

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Wheel cleaner

Content

500 ml

Use

Wheels

Documents & Downloads

Security datasheet

Security datasheet 2127624 Kärcher Home & Garden RM 667 6.296-048.0 Wheel cleaner 500 ml

Warranty Terms

Warranty Terms 2127624 Kärcher Home & Garden RM 667 6.296-048.0 Wheel cleaner 500 ml

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 330: Rinse mouth
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 501: Dispose of contents/container at …

Description

With the highest cleaning power and quick-action formula against all road contamination on all common types of rock. The intelligent color change indicates the active effective time of the cleaner.

This text is machine translated.

Features

  • Premium cleaner for all types of steel and alloy wheels
  • Removes brake dust, tire abrasion, winter salt deposits, snow and mud contamination
  • Acid-free and gentle on the material
  • Automatically effective
  • Reaches even the smallest corners and angles
  • Short exposure time
  • With active indicator. The reddish discoloration indicates the active effective time of the cleaner
  • Ready-to-use cleaning agents (RTU)
  • Surfactants are biodegradable according to OECD.

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)