• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 1.520-925.0 Pressure washer 110 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-pressure cleaner (incl. 2x battery 36 V/7.5 Ah + 2x battery charger)

  • Operating pressure (max.): 110 bar
  • Max. feed rate: 400 l/h

Technical specifications

Product type

Pressure washer

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating voltage

36 V

Operating pressure (max.)

110 bar

Max. feed rate

400 l/h

Hose length

10 m

Feed temperature

60 °C

Weight

26.9 kg

Dim

(L x W x H) 380 x 370 x 930 mm

Length

380 mm

Width

370 mm

Height

930 mm

Operating pressure (min.)

70 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2758109 Kärcher Professional 1.520-925.0 Pressure washer 110 bar

Information

Test Summary Report 2758109 Kärcher Professional 1.520-925.0 Pressure washer 110 bar

Security datasheet

Security datasheet 2758109 Kärcher Professional 1.520-925.0 Pressure washer 110 bar

Warranty Terms

Warranty Terms 2758109 Kärcher Professional 1.520-925.0 Pressure washer 110 bar

Description

Our HD 4/11 C BP battery is equipped with 2 extremely powerful 36 volt lithium ion batteries and is thus the first battery-operated high-pressure cleaner from Kärcher, which works on a professional level. The batteries of our 36-volt battery platform guarantee excellent cleaning performance, long usage times and are compatible with other devices from the same line. The HD 4/11 C BP is Ideal suitable wherever external power sources are not available, as often occurs in municipal tasks, in the landscaping or in the work area of homeowners. A further advantage: The high-performance high-pressure cleaner is suitable for both the stationary and the lying operation. It also impresses with high-quality components such as a brass cylinder head, automatic pressure relief, the EASY!Force high-pressure gun, the EASY!Lock quick locks and a sophisticated storage of accessories. In case of light contamination the switching on of the eco!efficiency level is recommended in order to reduce the cleaning power and thus extend the battery runtime to up to 34 minutes.

This text is machine translated.

Features

  • Quality: The automatic pressure relief protects the components and extends the service lifeHigh quality brass cylinder headLarge, easily accessible water filter to protect the pump from dirt particles in the water

Scope of delivery

  • Variant, battery and charger includedRechargeable battery, 36 V / 7.5 Ah Battery Power+-rechargeable battery (2 pieces)Charger, 36 V Battery Power+-fast charger (2 pieces)Hand spray gun, EASY!ForceHD-hose, 10 mLance, 840 mmThree-way nozzle (0°/25°/40°), manualDirt milling cutterPressure cut-offSuction hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.