• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 2.889-135.0 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Suction hose, NT, DN 35, length 4 m, clip 2.0, Bayonet 2.0

  • The suction hose in nominal width DN 35 and at 4 m length is suitable for use with wet/dry vacuum cleaners from Kärcher

Technical specifications

Suitable for (cleaning utensil brand)

Kärcher

Vacuum hose dimensions

4 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048472 Kärcher Professional 2.889-135.0 1 pc(s)

Warranty Terms

Warranty Terms 3048472 Kärcher Professional 2.889-135.0 1 pc(s)

Description

The suction hose in nominal diameter DN 35 is Ideal for use with wet/dry vacuum cleaners from Kärcher. The 4 meter long hose has a bayonet-2.0 connection on the device side, and a clip-2.0 connection on the accessories side. Both 2.0-connections are compatible with suction devices starting from the device year of construction 2017.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)